Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika TSW110

Unmanaged Ethernet Switches Layer 2 Unma; |Teltonika TSW110
$ 62.54

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Teltonika TSW110 provided by its distributors.

Unmanaged Ethernet Switches Layer 2 Unma; |Teltonika TSW110
Unmanaged Ethernet Switches L2 UNMANAGED SWITCH
TSW110 LAYER 2 UNMANAGED SWITCH
Ethernet Switch Type = Layer 2 Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = TSW / Operating Voltage Min. - DC V = 9 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 100 / Depth mm = 85 / Height mm = 30

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB