Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika TSF010

Unmanaged Ethernet Switches Flat & compact ethernet switch, unmanaged integrated DIN rail
$ 43.09

Price and Stock

Inventory History

3 month trend:
-46.53%

Descriptions

Descriptions of Teltonika TSF010 provided by its distributors.

Unmanaged Ethernet Switches Flat & compact ethernet switch, unmanaged integrated DIN rail
Unmanaged Ethernet Switches Flat & Compa; |Teltonika TSF010
Unmanaged Industrial Switch with 5 RJ45 Ports
Teltonika TSF010 Network Switch
RS APAC
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = TSF / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 113 / Depth mm = 50 / Height mm = 28

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB