Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika RUT951

Routers 4G/3G/2G/Lte Cat4, Cellular Rout; |Teltonika RUT951
$ 256.68

Price and Stock

Inventory History

3 month trend:
+19.69%

Descriptions

Descriptions of Teltonika RUT951 provided by its distributors.

Routers 4G/3G/2G/Lte Cat4, Cellular Rout; |Teltonika RUT951
Teltonika RUT951 Industrial router 4G LTE (CAT4)
Mounting Type = DIN Rail Mount / Mounting Type = Desktop / RJ45 Ports = 4 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 9 / Width mm = 100 / Product Type = Router / Series = RUT / Additional Ports = SMA Female / Additional Ports = RP-SMA Female / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Protection Rating = IP30 / Height mm = 50 / Depth mm = 100 / Networks / Technology = 4G LTE / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Network Speed Mbps = 100

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB