Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika PR1KS210

Teltonika mobile magnetic SMA antenna
$ 9.5

Price and Stock

Inventory History

3 month trend:
+1.87%

Descriptions

Descriptions of Teltonika PR1KS210 provided by its distributors.

Teltonika mobile magnetic SMA antenna
Gain = 1 dBi / Mounting Type = Magnetic / Frequency Band Range = 699 ... 868 MHz / Frequency Band Range = 1.85 ... 2.69 GHz / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 3:1 / Length mm = 82.8 / Width mm = 30

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB