Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika PR1KRF30

Wifi Magnetic Sma Antenna; RUT230; RUT24
$ 10.5

Price and Stock

Inventory History

3 month trend:
-5.58%

Descriptions

Descriptions of Teltonika PR1KRF30 provided by its distributors.

WIFI MAGNETIC SMA ANTENNA; RUT230; RUT24
RP-SMA Magnetic Wi-Fi Antenna
Network Applications = Wi-Fi / Gain = 3 dBi / Mounting Type = Magnetic / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-174 / Cable Length m = 1.5 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Length mm = 83 / Width mm = 30

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB