Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika PR1KCS28

Combo Siso Mobile/gnss/wifi Roof Sma Antenna
$ 66.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teltonika PR1KCS28.

TME

Datasheet33 pages2 years ago
Datasheet2 pages5 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+9.11%

Descriptions

Descriptions of Teltonika PR1KCS28 provided by its distributors.

COMBO SISO MOBILE/GNSS/WIFI ROOF SMA ANTENNA
Teltonika PR1KCS28 GPS Antenna
RS APAC
Network Applications = 4G / Network Applications = GPS / Network Applications = Wi-Fi / Gain = 2.5 dBi / Gain = 28 dBi / Gain = 3.5 dBi / Mounting Type = Screw / Frequency Band Range = 617 ... 960 MHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 2.69 GHz / Frequency Band Range = 2.3 ... 2.5 GHz / Networks / Technology = 4G LTE / Antenna Connector Type = Male SMA / Antenna Connector Type = Male RP-SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / Polarisation = RHCP / VSWR = 1.5:1 / Protection Rating = IP67 / Diameter mm = 80.5 / Height mm = 15.2 / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB