Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Teltonika PR1KCL25

Combo Mimo Mobile Roof Sma Antenna; RUT230; RUT240; RUT900; RUT950; RUT955; Rutx
$ 24.79

Price and Stock

Inventory History

3 month trend:
-20.78%

Descriptions

Descriptions of Teltonika PR1KCL25 provided by its distributors.

COMBO MIMO MOBILE ROOF SMA ANTENNA; RUT230; RUT240; RUT900; RUT950; RUT955; RUTX
COMBINATION MULTIPLE INPUT MULTIPLE OUTPUT MOBILE ROOF SUBMINIATURE VERSION A AN
MIMO Combined Roof Antenna with SMA
Combo MIMO Mobile Roof SMA Antenna
Network Applications = 4G / Gain = 2.5 dBi / Mounting Type = Screw / Frequency Band Range = 698 ... 960 MHz / Frequency Band Range = 1.71 ... 2.69 GHz / Networks / Technology = 4G LTE / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 3:1 / Protection Rating = IP65 / Diameter mm = 81.3 / Height mm = 15.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Teltonika has several brands around the world that distributors may use as alternate names. Teltonika may also be known as the following names:

  • TELTONIKA TELEMATICS
  • TIG Teltonika International GmbH
  • TELTONIKA IOT GROUP
  • Teltonika Networks
  • Teltonika Energy
  • Teltonika UAB