Telemecanique ZMLPA2P0SH

Schneider Electric pressure sensors XM Toebehoren voor eindschakelaar - ZMLPA2P0SH
$ 323.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique ZMLPA2P0SH.

IHS

Datasheet5 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique ZMLPA2P0SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique ZMLPA2P0SH provided by its distributors.

Schneider Electric pressure sensors XM Toebehoren voor eindschakelaar - ZMLPA2P0SH
PRESSURE SENSOR, 6000BAR MAX PRESSURE, 24 V, IP65, IP67, IP69K
Pressure Switch Sensor, Differential, 1%, Rectangular
Fluid/Air Pressure Sensor,580.1psi,24VDC
Display & switch ZMLP - 24VDC - 2 PNP - hysteresis - M12
PRESSURE SWITCH W/ DISPLAY, SPST, 24VDC;
DISPLAY AND SWITCH 24V DC 2 PNP

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMLPA2P0SH.