Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XZCP1541L2

MICRO CONNECTOR CALBE4 PIN STRAIGHT2 METER | Telemecanique Sensors XZCP1541L2
$ 21.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XZCP1541L2.

IHS

Datasheet4 pages4 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XZCP1541L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Telemecanique XZCP1541L2 provided by its distributors.

MICRO CONNECTOR CALBE4 PIN STRAIGHT2 METER | Telemecanique Sensors XZCP1541L2
pre-wired connectors XZ - straight male - M12 - 4 pins - cable PUR 2m
Cable Assembly PUR 2m 4 POS M12 Circular M Screw
Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2m
Schneider Electric Inductive and capacitive sensors XS Sensoractorkabel met connector - XZCP1541L2
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PUR, black, 4 A, XZCP1541L2
Schneider MICRO CONNECTOR CALBE,4 PIN ST
Cordset,6.56 ft.,Black,250VAC/300VDC
MICRO CONN CALBE,4 PIN STRAIGHT,2 METER
SENSOR CORD, M12 4P PLUG-FREE END, 2M
Sensor Cord, 4P M12 Plug-Free End, 6.6 ; Connector Type A:M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP1541L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC