What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XX518A3PAL2

Ultrasonic Proximity Sensor, 0.5M, Pnp-no Barrel, Pre-wired, Osisense Xx Series
$ 145.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XX518A3PAL2.

Newark

Datasheet6 pages0 years ago
Datasheet6 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.15%

CAD Models

Download Telemecanique XX518A3PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XX518A3PAL2 provided by its distributors.

ULTRASONIC PROXIMITY SENSOR, 0.5M, PNP-NO BARREL, PRE-WIRED, OSISENSE XX SERIES
Proximity Sensor Ultrasonic NO PNP 50cm 12V to 24VDC
Ultrasonic Sensor, 500Mm, 24Vdc; Frequency:300Khz; Operating Temperature Min:-20°C; Operating Temperature Max:65°C; Beam Divergence:6°; Product Range:Xx Series; Sensing Range Max:500Mm Rohs Compliant: Yes |Telemecanique Sensors XX518A3PAL2
Sensing Distance Max. mm = 500 / Ultrasonic Sensor Output Type = PNP (NO) / Switching Frequency Hz = 40 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 28 / Beam Angle ° = 6 / Series = OsiSense / Termination Type = Cable, 2 m / Housing Material = Plastic / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Protection Rating = IP67

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC