What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLPZ4A0300M

Safety Light Curtain Type 4 - Xuslp - Height 300mm - 4 Beams
$ 2,011.588

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLPZ4A0300M.

Newark

Datasheet24 pages19 years ago

Descriptions

Descriptions of Telemecanique XUSLPZ4A0300M provided by its distributors.

Safety Light Curtain Type 4 - Xuslp - Height 300mm - 4 Beams
Schneider Electric Telemecanique - XUSLPZ4A0300M
LIGHT CURTAIN,SN 70M,4 BEAMS 300MM SPACE,M12
LIGHT CURTAINSN 70M4 BEAMS 300MM SPACEM12
TELEMECANIQUE SENSORS XUSLPZ4A0300M Light Curtain, Protcted Ht 11.8In. More details: Light Curtain, Max. Sensing Distance 229.7 ft., Input Voltage 24VDC, Safety Output Ratings 650mA, Color Red, Housing Material Aluminum, Protected Height 11.81 In., IP Rating 65, Beam Spacing 2.95 In., Number of Beams 4, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 850nm IR LED, Response Time 16 to 24 msec., Overall Height 44.93 In., Width 2.08 In., Depth 2.33 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC