What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLPZ3A0500M

Safety Light Curtain Type 4 - Xuslp - Height 500
$ 1,689.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLPZ3A0500M.

Newark

Datasheet24 pages19 years ago

Descriptions

Descriptions of Telemecanique XUSLPZ3A0500M provided by its distributors.

Safety Light Curtain Type 4 - Xuslp - Height 500
Schneider Electric Telemecanique - XUSLPZ3A0500M
LIGHT CURTAIN,SN 70M,3 BEAMS 500MM SPACE,M12
LIGHT CURTAINSN 70M3 BEAMS 500MM SPACEM12
TELEMECANIQUE SENSORS XUSLPZ3A0500M Light Curtain, Protcted Ht 19.7In. More details: Light Curtain, Max. Sensing Distance 229.7 ft., Input Voltage 24VDC, Safety Output Ratings 650mA, Color Red, Housing Material Aluminum, Protected Height 19.7 In., IP Rating 65, Beam Spacing 6.56 In., Number of Beams 3, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 850nm IR LED, Response Time 16 to 24 msec., Overall Height 48.86 In., Width 2.08 In., Depth 2.33 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC