What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLPZ1AM

Safety Light Curtain Type 4 - Xuslp - 1 Beammain
$ 919.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLPZ1AM.

Newark

Datasheet24 pages19 years ago

Descriptions

Descriptions of Telemecanique XUSLPZ1AM provided by its distributors.

Safety Light Curtain Type 4 - Xuslp - 1 Beammain
SAFETY LIGHT CURTAIN, CAT4; Safety Curtain Category:Level 4; Control Output Type:PNP; No. of Beams:1; Sensing Range Max:70m; Supply Voltage Max:24V DC ;RoHS Compliant: Yes
TELEMECANIQUE SENSORS XUSLPZ1AM Light Curtain, Protcted Ht Variable. More details: Light Curtain with Connector, Max. Sensing Distance 229.7 ft., Input Voltage 24VDC, Safety Output Ratings 650mA, Color Red, Housing Material Aluminum, Protected Height Variable, IP Rating 65, Number of Beams 1, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 850nm IR LED, Response Time 16 to 24 msec., Overall Height 9.12 In., Width 2.08 In., Depth 2.33 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC