What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLDMY5A1360

SAFETY LIGHT CURTAIN, CAT4, 1.36M; Safety Curtain Category: Level 4; Beam Spacing
$ 2,721.712

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLDMY5A1360.

Newark

Datasheet34 pages17 years ago

Descriptions

Descriptions of Telemecanique XUSLDMY5A1360 provided by its distributors.

SAFETY LIGHT CURTAIN, CAT4, 1.36M; Safety Curtain Category:Level 4; Beam Spacing
Schneider Electric Telemecanique - XUSLDMY5A1360
LIG CU UNI TYPE 4 30MM SN 20M H 1360 MM
TELEMECANIQUE SENSORS XUSLDMY5A1360 Light Curtain, Protcted Ht 53.5In. More details: Light Curtain, Max. Sensing Distance 65.6 ft., Input Voltage 24VDC, Safety Output Ratings 625mA, Color Red, Housing Material Aluminum, Protected Height 53.5 In., IP Rating 65, Beam Spacing 0.787 In., Number of Beams 68, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 880nm IR LED, Response Time 23 msec., Overall Height 59.0 In., Width 2.42 In., Depth 1.93 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC