What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLDMY5A0680

Xusldm Light Curtain Transmitter-receiver System, 34 Beams, 30MM Resolution
$ 2,077.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLDMY5A0680.

Newark

Datasheet34 pages17 years ago

Descriptions

Descriptions of Telemecanique XUSLDMY5A0680 provided by its distributors.

XUSLDM LIGHT CURTAIN TRANSMITTER-RECEIVER SYSTEM, 34 BEAMS, 30MM RESOLUTION
SAFETY LIGHT CURTAIN, CAT4, 680MM; Safety Curtain Category:Level 4; Beam Spacing:30mm; Control Output Type:NPN / PNP; No. of Beams:34; Protection Height:680mm; Sensing Range Max:20m; Supply Voltage Max:24V DC ;RoHS Compliant: Yes
TELEMECANIQUE SENSORS XUSLDMY5A0680 Light Curtain, Protcted Ht 26.8In. More details: Light Curtain, Max. Sensing Distance 65.6 ft., Input Voltage 24VDC, Safety Output Ratings 625mA, Color Red, Housing Material Aluminum, Protected Height 26.8 In., IP Rating 65, Beam Spacing 0.787 In., Number of Beams 34, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 880nm IR LED, Response Time 23 msec., Overall Height 32.3 In., Width 2.42 In., Depth 1.93 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC