What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLBR5A0760

Safety Light Curtain Type 4 - Xuslb - For Handprotection - 760 mm
$ 1,917.071

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLBR5A0760.

Newark

Datasheet34 pages17 years ago

Descriptions

Descriptions of Telemecanique XUSLBR5A0760 provided by its distributors.

Safety Light Curtain Type 4 - Xuslb - For Handprotection - 760 mm
Schneider Electric Telemecanique - XUSLBR5A0760
Lig Cu Opt type 4 30mm SN 20m H 760 mm
TELEMECANIQUE SENSORS XUSLBR5A0760 Light Curtain, Protcted Ht 29.9In. More details: Light Curtain, Max. Sensing Distance 26.2 ft., Input Voltage 24VDC, Safety Output Ratings 625mA, Color Red, Housing Material Aluminum, Protected Height 29.9 In., IP Rating 65, Beam Spacing 0.787 In., Number of Beams 38, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 880nm IR LED, Response Time 23 msec., Overall Height 35.4 In., Width 2.42 In., Depth 1.93 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC