What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSLBQ6A0440

Xuslbq Light Curtain Transmitter-receiver System, 44 Beams, 14MM Resolution
$ 1,600.604

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSLBQ6A0440.

Newark

Datasheet34 pages17 years ago

Descriptions

Descriptions of Telemecanique XUSLBQ6A0440 provided by its distributors.

XUSLBQ LIGHT CURTAIN TRANSMITTER-RECEIVER SYSTEM, 44 BEAMS, 14MM RESOLUTION
Safety Light Curtain Type 4 - Xuslb - For Finger
Schneider Electric Telemecanique - XUSLBQ6A0440
Schneider Lig Cu Opt type 4 14mm SN 7m H 440
TELEMECANIQUE SENSORS XUSLBQ6A0440 Light Curtain, Protcted Ht 17.3In. More details: Light Curtain, Max. Sensing Distance 22.9 ft., Input Voltage 24VDC, Safety Output Ratings 625mA, Color Red, Housing Material Aluminum, Protected Height 17.3 In., IP Rating 65, Beam Spacing 0.394 In., Number of Beams 44, Effective Aperture Angle 2.5 Degrees @ 3 m, Light Source 880nm IR LED, Response Time 23 msec., Overall Height 22.8 In., Width 2.42 In., Depth 1.93 In., Cable Connection Receiver M12, 8 Pin, Cable Connection Transmitter M12, 5 Pin, Number of Aux. Outputs 1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC