What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E3BB081N

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E3BB081N
$ 1,191.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E3BB081N.

element14 APAC

Datasheet7 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XUSL4E3BB081N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E3BB081N provided by its distributors.

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E3BB081N
XUSL type 4 - Body protection - Std sensing range - 3 Beams, Hp = 810 mm
TELEMECANIQUE SENSORS XUSL4E3BB081N XUSL type 4-Body protection-Std sens
LIGHT CURTAIN, PREVENTA, TYPE 4 3 BEAMS BODY DET. 810 MM PROT HT
Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 3 Beam(s), 400mm Resolution
Telemecanique Sensors XUSL4E3BB081N 光幕
RS APAC
TYPE 4 3 BEAMS BODY DETECTION 810 MM P
LIGHT CURTAIN, 2PNP, 12M, 24VDC
Safety Light Curtain, 2Pnp, Cat4, 810Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:3; Protection Height:810Mm; Sensing Range Max:12M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E3BB081N

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC