What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E3BB081LWH

XUSL type 4 Body IP69K with Heating - Long sensing range - 3 Beams, Hp = 810 mm
$ 2,807.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E3BB081LWH.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL4E3BB081LWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E3BB081LWH provided by its distributors.

XUSL type 4 Body IP69K with Heating - Long sensing range - 3 Beams, Hp = 810 mm
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E3BB081LWH
LIGHT CURTAIN, PREVENTA, TYPE 4 3 BEAMS BODY DET. 810 MM PROT HT
TYPE 4 3 BEAMS BODY DETECTION 810 MM P
Safety Light Curtain, 2Pnp, Cat4, 810Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:3; Protection Height:810Mm; Sensing Range Max:17M; Ip Rating:Ip69K Rohs Compliant: Yes |Telemecanique Sensors XUSL4E3BB081LWH

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC