What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E30H121L

XUSL type 4 - For hand protection - Long sensing range - Hp = 1210 mm, R=30mm
$ 2,684.726

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E30H121L.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Telemecanique XUSL4E30H121L provided by its distributors.

XUSL type 4 - For hand protection - Long sensing range - Hp = 1210 mm, R=30mm
Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E30H121L
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E30H121L
LIGHT CURTAIN, PREVENTA, TYPE 4 30 MMX 1210 MM PROT HT
Safety Light Curtain, 2Pnp, Cat4, 1.21M; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:61; Protection Height:1.21M; Sensing Range Max:20M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E30H121L

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC