What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E30H106N

XUSL type 4 - For hand protection - Std sensing range - Hp = 1060 mm, R=30mm
$ 1,847.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E30H106N.

element14 APAC

Datasheet7 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL4E30H106N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUSL4E30H106N provided by its distributors.

XUSL type 4 - For hand protection - Std sensing range - Hp = 1060 mm, R=30mm
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E30H106N
LIGHT CURTAIN, PREVENTA, TYPE 4 30 MMX 1060 MM PROT HT
LIGHT CURTAIN, 2PNP, 12M, 24VDC
Safety Light Curtain, 2Pnp, Cat4, 1.06M; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:53; Protection Height:1.06M; Sensing Range Max:12M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E30H106N

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC