What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E30H106LWC

XUSL type 4 Hand IP69K w/o Heating - Long Sensing Range - Hp = 1060 mm, R=30mm
$ 2,804.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E30H106LWC.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL4E30H106LWC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E30H106LWC provided by its distributors.

XUSL type 4 Hand IP69K w/o Heating - Long Sensing Range - Hp = 1060 mm, R=30mm
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E30H106LWC
Security light curtain, PNP, 24 VDC, M12-connector, IP69K, XUSL4E30H106LWC
LIGHT CURTAIN, PREVENTA, TYPE 4 30 MMX 1060 MM PROT HT
Safety Light Curtain, 2Pnp, Cat4, 1.06M; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:53; Protection Height:1.06M; Sensing Range Max:17M; Ip Rating:Ip69K; Beam Spacing:- Rohs Compliant: Yes |Telemecanique Sensors XUSL4E30H106LWC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC