What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E30H061L

XUSL type 4 - For hand protection - Long sensing range - Hp = 610 mm, R=30mm
$ 2,036.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E30H061L.

Burklin Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL4E30H061L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E30H061L provided by its distributors.

XUSL type 4 - For hand protection - Long sensing range - Hp = 610 mm, R=30mm
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E30H061L
LIGHT CURTAIN, PREVENTA, TYPE 4 30 MMX 610 MM PROT HT
LIGHT CURTAIN, 2PNP, 20M, 24VDC
Safety Light Curtain, 2Pnp, Cat4, 610Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:31; Protection Height:610Mm; Sensing Range Max:20M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E30H061L

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC