What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E2BB051NM

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E2BB051NM
$ 1,939.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E2BB051NM.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E2BB051NM provided by its distributors.

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E2BB051NM
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E2BB051NM
LIGHT CURTAIN, PREVENTA, TYPE 4 2 BEAMS BODY DET. 510 MM PROT HT
XUSL type 4 - Master - For body protection - 510 mm
TYPE 4 2 BEAMS BODY DETECTION 510 MM P
Safety Light Curtain, 2Pnp, Cat4, 510Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:2; Protection Height:510Mm; Sensing Range Max:12M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E2BB051NM

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC