What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E14F046NS1

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E14F046NS1
$ 3,378.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E14F046NS1.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL4E14F046NS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E14F046NS1 provided by its distributors.

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL4E14F046NS1
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E14F046NS1
XUSL type 4 - Slave1 - For finger protection - Hp = 460 mm, R=14mm
LIGHT CURTAIN, PREVENTA, TYPE 4 14 MMX 460 MM PROT HT 1
Safety Light Curtain, 2Pnp, Cat4, 460Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:45; Protection Height:460Mm; Sensing Range Max:6M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E14F046NS1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC