What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL4E14F046N

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E14F046N
$ 1,444.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL4E14F046N.

Newark

Datasheet7 pages0 years ago
Datasheet10 pages9 years ago
Datasheet7 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUSL4E14F046N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL4E14F046N provided by its distributors.

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL4E14F046N
XUSL type 4 - Finger protection - Std sensing range - Hp = 460 mm, R=14mm
TELEMECANIQUE SENSORS XUSL4E14F046N XUSL type 4-Finger protection-Std se
LIGHT CURTAIN, PREVENTA, TYPE 4 14 MMX 460 MM PROT HT
Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 45 Beam(s), 14mm Resolution
Telemecanique Sensors XUSL4E14F046N 光幕
RS APAC
LIGHT CURTAIN, 2PNP, 6M, 24VDC
Safety Light Curtain, 2Pnp, Cat4, 460Mm; Performance Level:Pl E; Safety Curtain Category:Level 4; Safety Integrity Level:Sil3, Sil Cl3; No. Of Beams:45; Protection Height:460Mm; Sensing Range Max:6M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E14F046N

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC