What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL2E30H136N

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL2E30H136N
$ 1,522.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL2E30H136N.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUSL2E30H136N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL2E30H136N provided by its distributors.

Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL2E30H136N
XUSL type 2 Hand protection - Std sensing range - Hp = 1360mm, R=30mm
LIGHT CURTAIN, PREVENTA, TYPE 2 30 MMX 1360 MM PROT HT
Telemecanique Sensors XUSL2E30H136N 光幕
RS APAC
LIGHT CURTAIN, 2PNP, 12M, 24VDC
Safety Light Curtain, 2Pnp, Cat2, 1.36M; Performance Level:Pl D; Safety Curtain Category:Level 2; Safety Integrity Level:Sil2, Sil Cl2; No. Of Beams:68; Protection Height:1.36M; Sensing Range Max:12M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL2E30H136N

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC