What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL2E30H121N

XUSL type 2 Hand protection - Std sensing range - Hp = 1210mm, R=30mm
$ 1,327.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL2E30H121N.

Burklin Elektronik

Datasheet7 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Telemecanique XUSL2E30H121N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL2E30H121N provided by its distributors.

XUSL type 2 Hand protection - Std sensing range - Hp = 1210mm, R=30mm
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL2E30H121N
LIGHT CURTAIN, PREVENTA, TYPE 2 30 MMX 1210 MM PROT HT
Telemecanique Sensors XUSL2E30H121N 光幕
RS APAC
LIGHT CURTAIN, 2PNP, 12M, 24VDC
SAFETY LIGHT CURTAIN, 2PNP, CAT2, 1.21M; Performance Level:PL d; Safety Curtain Category:Level 2; Safety Integrity Level:SIL2, SIL CL2; No. of Beams:61; Protection Height:1.21m; Sensing Range Max:12m; IP Rating:IP65, IP67 RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC