What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUSL2E30H016N

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL2E30H016N
$ 480.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUSL2E30H016N.

Newark

Datasheet7 pages0 years ago
Datasheet10 pages9 years ago
Datasheet7 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUSL2E30H016N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-06-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Telemecanique XUSL2E30H016N provided by its distributors.

Security light curtain, PNP, 24 VDC, M12-connector, IP65/IP67, XUSL2E30H016N
Schneider Electric Safety light curtains XUSL Lichtgordijn - XUSL2E30H016N
XUSL type 2 Hand protection - Std sensing range - Hp = 160 mm, R=30mm
Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 8 Beam(s), 30mm Resolution
LIGHT CURTAIN, PREVENTA, TYPE 2 30 MMX 160 MM PROT HT
Light Curtain, T2, Res. 30mm, H 160mm
LIGHT CURTAIN, 2PNP, 12M, 24VDC
SAFETY LC E T2 R30 H160 D4-12M
Safety Light Curtain, 2Pnp, Cat2, 160Mm; Performance Level:Pl D; Safety Curtain Category:Level 2; Safety Integrity Level:Sil2, Sil Cl2; No. Of Beams:8; Protection Height:160Mm; Sensing Range Max:12M; Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL2E30H016N

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC