What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUK8TAKDMM12

Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAKDMM12
$ 598.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK8TAKDMM12.

IHS

Datasheet6 pages3 years ago

TME

Burklin Elektronik

Newark

CAD Models

Download Telemecanique XUK8TAKDMM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XUK8TAKDMM12 provided by its distributors.

Diffuse mode sensor, 5 m, NPN or PNP, 18-30 VDC, M12-connector, IP67/IP69K, XUK8TAKDMM12
Schneider Electric Photoelectric sensors XU Lichtsensor met achtergrondfilter - XUK8TAKDMM12
photo-electric sensor - XUK - diffuse - Sn 5m 2output auto PNP/NPN
Diffuse Photoelectric Sensor, 5000mm Max, Rectangular
SENSOR, IOLINK PHOTOELECTRIC SENSOR, DIFFUSE SN 5M SENSOR
Telemecanique Sensors Background Suppression Photoelectric Sensor, Compact Sensor, 0 → 5 m Detection Range
PHOTO SENSOR, 5M, ANALOGUE/DIGITAL
Photoelectric Sensor, 5M, Analogue/Digi; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:18V; Supply Voltage Max:30V; Sensing Range Max:5M; Sensor Output Type:Analogue, Digital Rohs Compliant: Yes |Telemecanique Sensors XUK8TAKDMM12
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 14 / Light Type = LED / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Width mm = 23 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC