What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUK5ARCNL2

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUK5ARCNL2
$ 113.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK5ARCNL2.

Newark

Datasheet2 pages9 years ago
Datasheet56 pages13 years ago

element14

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.23%

CAD Models

Download Telemecanique XUK5ARCNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUK5ARCNL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUK5ARCNL2
; Sensing Range:0m to 1m; Output Current:3A; Sensor Output:NO/NC; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
Light Scanner Dimensions L x W x H: 50 x 18 x 50 mm Operating temperature: -25...55 °C Switching interval: 1.5 m Connection: Cable 2m Output: NC + NO Protection rating: IP65 Sensor type: Diffuse Reflective Sensor Operating voltage: 20...264 VAC/VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 5ARCNL2
  • XUK5ARCNL2.