What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUB5APANM12

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5APANM12
$ 73.82

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB5APANM12.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages0 years ago
Datasheet56 pages13 years ago

element14

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XUB5APANM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB5APANM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUB5APANM12
PHOTO-ELECTRIC SENSOR, 600MM; Sensing Range Max:600mm; Sensing Method:Diffuse; Sensor Output:PNP; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; S
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 78
Square D (Schneider Electric) XUB5APANM12 Photoelectric Sensor. Telemecanique OsiSense XU Simply easy Square D Photoelectric Sensor, 3-Wire Axial Adjustable Corrosion-Resistant Dusttight/Watertight Proximity, Cylindrical, Diffuse Sensing Method, 0.8 m Sensing Range, Infrared Sensing Beam, <1 ms Response, 1NO PNP/Solid State Output, 12 to 24 VDC, 100 mA, <=500 Hz, 4-Pin Micro/M18, LED Light Source, 7 gn, 0.71 in Dia x 3 in L, NEMA 4X/IP65/IP67/IP69K, -25 to 55 deg C Operating, Environmental Conditions: -40 to 158 deg F Storage Temperature, 30 gn Shock Resista. Additional Description: SQD -XUB5APANM12 PHOTOELECTRIC SENSOR 18MM PNP XUB XUB OPTIONS XUB + options. Catalog Description: Photoelectric sensors XU, XUB, diffuse, Sn 0.6 m, 12...24 VDC, M12.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 5APANM12