Telemecanique XUB2APAWL2R

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2APAWL2R
$ 103.937

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB2APAWL2R.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Telemecanique XUB2APAWL2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB2APAWL2R provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB2APAWL2R
photo-electric sensor - XUB - receiver - 90 - Sn 15m - 12..24VDC - cable 2m
Photoelectric Sensor Thru-beam NO PNP 5.5m
PHOTOELECTRIC SENSOR 18MM PNP XUB
PHOTOELECTRIC SENSOR, 15M, PNP; Sensing Method:Through Beam; Product Range:XU Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15m; Sensor Output Type:PNP; Supply Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC