Telemecanique XUB0ANSNL2

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0ANSNL2
$ 156.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB0ANSNL2.

IHS

Datasheet6 pages4 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+162%

CAD Models

Download Telemecanique XUB0ANSNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Telemecanique XUB0ANSNL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0ANSNL2
Telemecanique Sensors Photoelectric Sensor NPN Output 120mm-15m Detection Range
SENSOR, NO/NC, DIFFUSE MODE SENSING MODE, PHOTOELECTRIC, 0.4 M (MAX.), PBT
photo-electric sensor - XUB - multi - Sn 0..20m - 12..24VDC - cable 2m
Photoelectric Sensor Diffuse NO/NC NPN 0.12m
Sensor, Photoelectric M18 NPN NO/NC, 2m Detector Type: Diffuse, Polarised Reflex, Through Beam;Supply Voltage: 10
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
PHOTOELECTRIC SENSORS XU, XUB, M
Telemecanique Sensors XUB0ANSNL2 光電センサ
0mm Min, 20000mm Max, Cylindrical
DISTANCE PHOTOELECTRIC SENSOR, 20M, NPN; Sensing Range Max:20m; Sensing Method:Through Beam; Sensor Output:NPN; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 0ANSNL2
  • XUB0ANSNL2.