What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUB0AKSNM12T

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0AKSNM12T
$ 86.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB0AKSNM12T.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-44.00%

CAD Models

Download Telemecanique XUB0AKSNM12T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XUB0AKSNM12T provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0AKSNM12T
PHOTOELECTRIC SENSOR; Sensing Range Max:15m; Output Current:100mA; Sensor Output
TELEMECANIQUE SENSORS XUB0AKSNM12T Photo-electric sensor-XUB-emitter-
Schneider Photoelectric Sensor 18mm Emitter XUB
Photoelectric Sensor Thru-beam Solid state 9m
THROUGH BEAM(EMITTER)PES 15 M DETECTIONRANGE, BARREL STYLE, IP65, IP67
photo-electric sensor - XUB - emitter - 12..24VDC - M12
PHOTOELECTRIC SENSORS XU, XUB, E
Connector thru-beam detector,M18 PNP
PHOTO SENSOR, 20M, DIGITAL, 24V
900cm <2 Solid state 12V 24V(DC)
PHOTOELECTRIC SENSOR, 20M, DIGITAL; Sensing Range Max:20m; Sensing Method:Through Beam; Sensor Output:Digital; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltage

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 0AKSNM12T