What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XT230A1PAL2

Proximity Sensor Capacitive NO PNP 1.5cm 12V to 24V
$ 118.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT230A1PAL2.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.33%

Supply Chain

Country of OriginMainland China
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XT230A1PAL2 provided by its distributors.

Proximity Sensor Capacitive NO PNP 1.5cm 12V to 24V
PROXIMITY SWITCH Type: Cylindrical;Output Type: PNP N/O;Sensing Range: 15mm;Supply Voltage: 10
capacitive sensor - XT1 - cylindrical M30 - plastic - Sn 15 mm - cable 2 m
15 MM CAPACITIVE PROXIMITY SENSOR, PNP, 200 MA, M30, IP67
TELEMECANIQUE SENSORS XT230A1PAL2 Capacitive sensor-XT1-cylindrical M3
CAPACITIVE PROXIMITY SENSOR, 15MM, 24VDC; Sensing Range Max:15mm; Thread Size - Metric:M30; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XT Series; SVHC:No SVHC (17-Dec-
Capacitive Proximity Sensor, 15Mm, 24Vdc; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Pnp; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Case/Package:-; Sensor Terminals:Cable; Ip Rating:Ip67 Rohs Compliant: Yes |Telemecanique Sensors XT230A1PAL2
Capacitive Sensor Output Type = PNP / Sensing Distance Max. mm = 15 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 150 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = XT2 / Protection Rating = IP67 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC