What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XT230A1FAL2

capacitive sensor - XT1 - cylindrical M30 - plastic - Sn 15 mm - cable 2 m
$ 186.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT230A1FAL2.

IHS

Datasheet5 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-10.26%

Supply Chain

Country of OriginMainland China
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XT230A1FAL2 provided by its distributors.

capacitive sensor - XT1 - cylindrical M30 - plastic - Sn 15 mm - cable 2 m
Proximity Sensor Capacitive NO 1.5cm 24V to 240VAC
CAP PROXIMITY SENSOR, 15MM, 240VAC; Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Digital; Supply Voltage Min:20VAC; Supply Voltage Max:264VAC; Sensor Case / Package:-; Sensor Terminals:Cable; IP Rating:IP67 RoHS Compliant: Yes
Capacitive Sensor Output Type = Make Contact (NO) / Sensing Distance Max. mm = 15 / Operating Voltage Max. - AC V = 265 / Operating Voltage Min. - AC V = 20 / Switching Frequency Max. Hz = 25 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = XT2 / Protection Rating = IP67 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT230A1FAL2.