What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XT218A1PCM12

Capacitive Sensor M18 12 24V DC PNP No N | Telemecanique Sensors XT218A1PCM12
$ 114.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT218A1PCM12.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-5.08%

Supply Chain

Country of OriginMainland China
Introduction Date2021-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XT218A1PCM12 provided by its distributors.

CAPACITIVE SENSOR M18 12 24V DC PNP NO N | Telemecanique Sensors XT218A1PCM12
capacitive sensor - XT1 - cylindrical M18 - plastic - Sn 8 mm - 12..24 V DC
Proximity Sensor Capacitive NO/NC PNP 8mm 12V to 24V
CAPACITIVE PROXIMITY SENSOR, 8MM, 24V; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XT Series; SVHC:No SVHC (12-Jan-
Capacitive Sensor Output Type = PNP / Sensing Distance Max. mm = 8 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 200 / Mounting Type = Non Flush Mount / Termination Type = Connector, M12 / Series = XT2 / Protection Rating = IP67 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT218A1PCM12.