What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XT218A1FAL2

CAPACITIVE SENSOR 18 MM 24 - 240 AC N0 | Telemecanique Sensors XT218A1FAL2
$ 193.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT218A1FAL2.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-5.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XT218A1FAL2 provided by its distributors.

CAPACITIVE SENSOR 18 MM 24 - 240 AC N0 | Telemecanique Sensors XT218A1FAL2
capacitive sensor - XT1 - cylindrical M18 - plastic - Sn 8 mm - cable 2m
Proximity Sensor Capacitive NO 8mm 24V to 240V
Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 24 → 240 V ac
Schneider Electric Inductive and capacitive sensors XS Capacitieve naderingsschakelaar - XT218A1FAL2
Capacitive Sensor, Cylindrical
SENSOR PROX CAPACITIVE 8MM CYL
Telemecanique Sensors XT218A1FAL2 近接センサ
TELEMECANIQUE CAPACITIVE PROXIMI
Capacitive Proximity Sensor, 8Mm, 240Vac; Sensor Output Type:Digital; Product Range:Xt Series; Sensing Range Max:8Mm; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XT218A1FAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC