What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XSAV11373L05

INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV11373L05
$ 220.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV11373L05.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.02%

CAD Models

Download Telemecanique XSAV11373L05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XSAV11373L05 provided by its distributors.

INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV11373L05
Proximity Sensor Inductive NC PNP 1cm 12V to 48V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
INDUCTIVE SENSOR, M30, 10MM RANGE, FLUSH, PNP, NC, 5M CABLE, IP67
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 58 V dc, 12
Rot. monitoring - M30 - Sn10mm - 6..150c/mn - 12..48VDC - cable 5m
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSAV11373L05
Ind Sensor Cyl 30mm NC PNP 12-48V 5m
Rotation monitoring, 12-48 V, XSAV11373L05
Inductive Proximity Sensor, Pnp, 48V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XSAV11373L05
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 100 / Current Consumption mA = 15 / Housing Material = Metal / Series = XSA / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 81

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC