What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS9D111A2L2

inductive sensor XS9 80x80x26 - PBT - Sn40mm - 24VDC - cable 2m
$ 334.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9D111A2L2.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS9D111A2L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique XS9D111A2L2 provided by its distributors.

inductive sensor XS9 80x80x26 - PBT - Sn40mm - 24VDC - cable 2m
Ananlog Proximity |Square D By Schneider Electric XS9D111A2L2
Proximity Sensor Inductive NO 4cm 24V
Inductive Sensor, 5mm Min, 40mm Max, Flush Mount
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS9D111A2L2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC