What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS918S1PAM12

Proximity Sensor, 18MM, 3-WIRE, 12-24 VDC, No PNP Flush Mt. M12 Conn.
$ 170.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS918S1PAM12.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages9 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XS918S1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS918S1PAM12 provided by its distributors.

PROXIMITY SENSOR, 18MM, 3-WIRE, 12-24 VDC, NO PNP FLUSH MT. M12 CONN.
Proximity Sensor Inductive NO PNP 1cm 12V to 24V
inductive sensor XS9 M18 - L64mm - full SS 316L - Sn10mm - 12..24VDC - M12
INDUCTIVE PROXIMITY SENSOR, 10MM, 24VDC; Sensing Range Max:10mm; Thread Size - Metric:M18; Sensor Output:PNP-NO; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Ja
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 300 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = XS9 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = M18 / Length mm = 64

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC