What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS918R4PAM12

Proximity Sensor, 18MM, 3-WIRE, 12-24 VDC, No PNP Non-flush Mt. M12 Conn.
$ 173.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS918R4PAM12.

Farnell

Datasheet5 pages8 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.67%

CAD Models

Download Telemecanique XS918R4PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS918R4PAM12 provided by its distributors.

PROXIMITY SENSOR, 18MM, 3-WIRE, 12-24 VDC, NO PNP NON-FLUSH MT. M12 CONN.
Proximity Sensor Inductive NO PNP 2cm 12V to 24V
inductive sensor XS9 M18 - L64mm - full SS 303 - Sn20mm - 12..24VDC - M12
INDUCTIVE PROXIMITY SENSOR, 20MM, 24VDC; Sensing Range Max: 20mm; Thread Size - Metric: M18 x 1; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC