What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8E1A1PAM8

Schneider Inductive Block-style Proximity Sensor, 15 Mm Detection, PNP Output, 12-24 V DC, IP67
$ 152.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8E1A1PAM8.

Farnell

Datasheet2 pages23 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-28.60%

CAD Models

Download Telemecanique XS8E1A1PAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm

Descriptions

Descriptions of Telemecanique XS8E1A1PAM8 provided by its distributors.

SCHNEIDER INDUCTIVE BLOCK-STYLE PROXIMITY SENSOR, 15 MM DETECTION, PNP OUTPUT, 12-24 V DC, IP67
Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS8E1A1PAM8
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24V
INDUCTIVE SENSOR, 10-15 MM RANGE, FLUSH/NON-FLUSH, PNP-NO, 12-24V, XS8E SERIES
SWITCH, PROX PNP NC CONN; Connector Type:M8; External Depth:13mm; Length / Height:26mm; Width:26mm; IP NEMA Rating:IP67; Load
INDUCTIVE PROXIMITY SENSOR, 15MM, 24V; Sensing Range Max: 15mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M8 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 E1A1PAM8
  • XS8E1A1PAM8.