What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8E1A1PAL2

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 12 → 24 V dc
$ 142.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8E1A1PAL2.

Farnell

Datasheet2 pages23 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+93.10%

CAD Models

Download Telemecanique XS8E1A1PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS8E1A1PAL2 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 12 → 24 V dc
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24V
INDUCTIVE SENSOR, 10-15 MM RANGE, FLUSH/NON-FLUSH, PNP-NO, 12-24V, XS8E SERIES
SWITCH, PROX PNP NC CBL; External Depth:13mm; Length / Height:26mm; Width:26mm; IP NEMA Rating:IP67; Lead Length:2m; Load Current
INDUCTIVE SENSOR, 15MM, PNP, 24V; Sensing Range Max: 15mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 E1A1PAL2
  • XS8E1A1PAL2.