What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8C4A4MPP20

Inductive Proximity Sensor, 40 X 40 X 117, Pbt, Sn 40 Mm, 24 to 240 V Ac/dc
$ 217.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A4MPP20.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.65%

CAD Models

Download Telemecanique XS8C4A4MPP20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A4MPP20 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 40 X 40 X 117, PBT, SN 40 MM, 24 TO 240 V AC/DC
INDUCTIVE SENSOR, 40MM RANGE, NON FLUSH MOUNTABLE, 24-240VAC/DC, PBT, 2 WIRE, TERMINALS
inductive sensor XS8 40x40x117 - PBT - Sn40 mm - 24..240VAC/DC - terminals
Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc
INDUCTIVE PROXIMITY SENSOR, 40MM, 240V; Sensing Range Max:40mm; Thread Size - Metric:-; Sensor Output:Digital; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (12-Jan
Sensing Distance Max. mm = 40 / Inductive Sensor Output Type = NO/NC / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 50 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC