What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8C4A1MPN12

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
$ 188.477

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A1MPN12.

Farnell

Datasheet6 pages9 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.87%

CAD Models

Download Telemecanique XS8C4A1MPN12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A1MPN12 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
PROXIMITY SENSOR, ACDC, NO/NC, 2-WIRE, FLUSH SN 20MM 1/2NPT, XS8C SERIES
inductive sensor XS8 40x40x117 - PBT - Sn20 mm - 24..240VAC/DC - terminals
Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 264 V ac/dc
INDUCTIVE PROXIMITY SENSOR, 20MM, 240VDC; Sensing Range Max:20mm; Thread Size - Metric:-; Sensor Output:-; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-201
Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = NO/NC / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 50 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C4A1MPN12
  • XS8C4A1MPN12.