What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8C4A1DPG13

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
$ 183.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A1DPG13.

Newark

Datasheet5 pages0 years ago
Datasheet6 pages9 years ago
Datasheet142 pages15 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.96%

CAD Models

Download Telemecanique XS8C4A1DPG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A1DPG13 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Shielded
Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 12 → 48 V dc
inductive sensor XS8 40x40x117 - PBT - Sn20 mm - 12..48VDC - terminals
INDUCTIVE PROXIMITY SENSOR, 20MM, 48VDC; Sensing Range Max:20mm; Thread Size - Metric:-; Sensor Output:-; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-2018)
Sensor, Inductive, 20Mm, 12-48Vdc; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Spst-No/Spst-Nc; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS8C4A1DPG13
Sensing Distance Max. mm = 20 / Inductive Sensor Output Type = NO/NC / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 300 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C4A1DPG13