What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8C1A1PAM8

Proximity Sensor Inductive NO PNP 2.5cm 12V to 24V
$ 171.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C1A1PAM8.

Farnell

Datasheet2 pages23 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+153%

CAD Models

Download Telemecanique XS8C1A1PAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS8C1A1PAM8 provided by its distributors.

Proximity Sensor Inductive NO PNP 2.5cm 12V to 24V
INDUCTIVE SENSOR, 15-25 MM RANGE, FLUSH/NON-FLUSH, PNP-NO, 12-24V, XS8C SERIES
SWITCH, PROX PNP NC CONN; Connector Type:M8; External Depth:15mm; Length / Height:40mm; Width:40mm; IP NEMA Rating:IP67; Load
Ind Prox Sensor, 25Mm, Pnp/Spst-No, 24V; Product Range:Xs Series; Sensing Range Max:25Mm; Sensor Output Type:Pnp/Spst-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS8C1A1PAM8
Sensing Distance Max. mm = 25 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M8 / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C1A1PAM8
  • XS8C1A1PAM8.