What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS8C1A1MAL2

Inductive, Rectangular Proximity Sensor, PBT, 2 m, Bare Wire, 2 Wires, Shielded
$ 171.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C1A1MAL2.

element14 APAC

Datasheet5 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

CAD Models

Download Telemecanique XS8C1A1MAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS8C1A1MAL2 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, 2 m, Bare Wire, 2 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, RECTANGULAR, 25MM, NO, NON-FLUSH, 24-240 VAC/VDC
Proximity Sensor Inductive NO 2.5cm 24V to 240V
inductive sensor XS8 40x40x15 - PBT - Sn25mm - 24..240VAC/DC - cable 2m
INDUCTIVE SENSOR, 25MM, 24-240VDC; Sensing Range Max: 25mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS 8C Series; SVHC: No SVHC (15-Jan-2018)
Sensing Distance Max. mm = 25 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS8 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Non Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C1A1MAL2